
The Phoenix Contact 3240342 is a grey wire duct with a size of 60mm, made from PC, ABS, and polycarbonate materials. It has a height of 2.362 inches and a length of 6.56 feet. The wire duct is designed for rivet mount and is available in a package quantity of 15 units. The product is part of the CD-HF series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PC, ABS, Polycarbonate |
| Mount | Rivet |
| Package Quantity | 15 |
| Series | CD-HF |
| Size | 60mm |
| Weight | 1.077lb |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.