
The Phoenix Contact CD-HF series cable duct is a grey, lead-free component with a height of 3.15 inches and a package quantity of 12. It features a material composition of PC, ABS, and PVC, and can be mounted using rivets or screws. The cable duct is designed for use in slotted and solid wall applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240346 technical specifications.
| Color | Grey |
| Height | 3.15inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PC, ABS, PVC |
| Mount | Rivet, Screw |
| Package Quantity | 12 |
| Series | CD-HF |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
