
Wire Ducting CD-HF 60X100 2 meters long, gray
Sign in to ask questions about the Phoenix Contact 3240355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240355 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 3.937inch |
| Length | 6.56foot |
| Material | PC, ABS |
| Mount | Rivet |
| Package Quantity | 8 |
| Series | CD-HF |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.