Quick Disconnect Adapter Terminal Brass Red M/F
Sign in to ask questions about the Phoenix Contact 3240529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240529 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Size | 0.8mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.