Phoenix Contact 3240570 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 1.26inch |
| Mount | Cable |
| Packaging | Bulk |
| Pin Diameter | 4.6mm |
| Pin Length | 18mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.