This white PVC cable has a depth of 25mm and a width of 0.984inch. It is 6.56foot long and has a maximum operating temperature of 60°C. The minimum operating temperature is -5°C. The cable is made from PVC, poly, vinyl, polyvinyl, and polyvinylchloride materials. It is mounted using a rivet and is available in a package quantity of 10. This product belongs to the CD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240619 technical specifications.
| Color | White |
| Depth | 25mm |
| Height | 3.15inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Package Quantity | 10 |
| Series | CD |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.