
This Phoenix Contact wire duct features a white PVC material with a height of 40mm and a depth of 40mm. It has a width of 1.58inch and is designed for rivet mount applications. The wire duct operates within a temperature range of -5°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240624 technical specifications.
| Color | White |
| Depth | 40mm |
| Height | 40mm |
| Length | 2000mm |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Series | CD |
| Width | 1.58inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
