
Wire Ducting CD 60X60 WH 2 meters long
Sign in to ask questions about the Phoenix Contact 3240629 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240629 technical specifications.
| Color | White |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 12 |
| Series | CD |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240629 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
