
Phoenix Contact 3240641 technical specifications.
| Color | White |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet |
| Series | CD |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.