
The Phoenix Contact WT-BASE series enclosure is made of ABS material, with a clear color finish. It measures 6.5mm in height, 27mm in length, and 27mm in width. The enclosure can be mounted using screws or adhesive, and it operates within a temperature range of -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 3240708 technical specifications.
| Color | Clear |
| Height | 6.5mm |
| Length | 27mm |
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Series | WT-BASE |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.