
This nylon cable is 430mm in length and 4.5mm in width, suitable for operating temperatures between -40°C and 85°C. It is available in clear and natural colors. The cable is made from a combination of nylon and polyamide, a type of PA66 material. It is packaged in bulk and can be mounted in a free-hanging configuration. The cable has been approved by UL for use in various applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Clear, Natural |
| Length | 430mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |