
Cable Ties WT-HT HF 4,5X290 BK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 290mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 4.5mm |
| RoHS | Compliant |
