
The Phoenix Contact 3244012 is a 2-row mini feed-through terminal block designed for mounting on a T DIN rail. It has a product length of 32mm, depth of 5.2mm, and height of 22mm, weighing 4.4g. This terminal block is rated for a maximum operating temperature of 85°C and a minimum of -60°C, with a maximum current rating of 24A and a maximum voltage rating of 800V.
Sign in to ask questions about the Phoenix Contact 3244012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3244012 technical specifications.
| Mounting | T DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 22 |
| Product Weight (g) | 4.4 |
| Type | Mini Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3244012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.