The Phoenix Contact 3244148 is a 2-row, 2-contact terminal block with a maximum operating temperature range of -60 to 85°C. It features a mini feed-through design and can handle a maximum current rating of 17.5A and a maximum voltage rating of 500V. The terminal block is mounted on T DIN rail and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Mini Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |