The Phoenix Contact 3244326 is a feed-through terminal block with 8 contacts arranged in 4 rows. It has a maximum operating temperature range of -60°C to 85°C and can handle up to 24A of current and 800V of voltage. The terminal block is designed for mounting on T DIN rail and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3244326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 4 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3244326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.