Mini feed-through terminal block MSDB 2,5-RZ YE 3244371 Phoenix Contact
Phoenix Contact 3244371 technical specifications.
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Ways | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 800V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3244371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.