
This 2-row mini feed-through terminal block from Phoenix Contact features a mounting style of T DIN Rail and a product height of 39.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -60°C. The terminal block is rated for a maximum current of 24A and a maximum voltage of 800V.
Phoenix Contact 3249088 technical specifications.
| Mounting | T DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 42.7 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 39.5 |
| Product Weight (g) | 4.4 |
| Type | Mini Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3249088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.