
The Phoenix Contact 3249091 is a 2-row mini feed-through terminal block designed for T DIN rail mounting. It features a product length of 42.7mm, depth of 5.2mm, and height of 39.5mm, with a product weight of 0.24g. The terminal block is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -60°C. It can handle a maximum current of 24A and a maximum voltage of 800V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3249091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | T DIN Rail |
| Number of Rows | 2 |
| Product Length (mm) | 42.7 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 39.5 |
| Product Weight (g) | 0.24 |
| Type | Mini Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3249091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.