This 4-row mini feed-through terminal block features a spring clamp termination method and supports up to 24A of current and 800V of voltage. It is designed for mounting on T DIN rail and has a temperature range of -60°C to 85°C. The terminal block is suitable for use in a variety of applications, including industrial control systems and power distribution systems.
Phoenix Contact 3249224 technical specifications.
| Type | Mini Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3249224 to view detailed technical specifications.
No datasheet is available for this part.