
Phoenix Contact 5031650 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PLUSCON |
| Weight | 0.043387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5031650 to view detailed technical specifications.
No datasheet is available for this part.
