
The 5032387 component from Phoenix Contact is a white polyester part with a length of 12mm and a width of 50mm. It is available in a package quantity of 10 and has a weight of 0.004233 ounces. The component operates within a temperature range of -40°C to 80°C and is mounted using an adhesive method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5032387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Length | 12mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | BMKL |
| Weight | 0.004233oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5032387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.