
This cable clip is designed for use with 100-pin cables. It is constructed from lead-free polyamide and features a white color. The clip is suitable for operating temperatures between -40°C and 100°C. It is packaged in strips and has a pitch of 0.394 inch. The Phoenix Contact CLIPLINE series meets RoHS compliance requirements.
Sign in to ask questions about the Phoenix Contact 5060883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5060883 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Pitch | 0.394inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5060883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.