
Zack marker strip, Strip, red, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mounting type snap into tall marker groove, for terminal block width 6.2 mm, lettering field size 6.15 x 10.5 mm
Sign in to ask questions about the Phoenix Contact 5061439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5061439 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Weight | 0.038096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.