
Zack marker strip, Strip, yellow, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mounting type snap into tall marker groove, for terminal block width 6.2 mm, lettering field size 6.15 x 10.5 mm
Sign in to ask questions about the Phoenix Contact 5061507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5061507 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Packaging | Strip |
| Weight | 0.036685oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
