
Sign in to ask questions about the Phoenix Contact 5067909 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5067909 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | CMS-U/ZBF |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5067909 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.