Engraving Tool With A Point Angle Of 15°, Tip Diameter Of 0.5 mm
Sign in to ask questions about the Phoenix Contact 5145504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5145504 technical specifications.
| Type | Engraving Tool |
| Cage Code | D0493 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5145504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.