
This terminal block features a 5-position design with a current rating of 10A and a voltage rating of 300V. It is available in quantities of 100 and is packaged in bulk. The block has a pitch of 0.15inch and is designed for through-hole mounting. It is part of the COMBICON BC series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |