This 10-position, 1-level shrouded header from Phoenix Contact features a 0.138-inch pitch and is rated for 300V and 8A. It is available in a bulk packaging quantity of 100 pieces. The header is designed for through-hole mounting and has a solder termination. It is part of the BCH series and is colored grey.
Phoenix Contact 5430690 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.