
This Phoenix Contact BCH series connector features a grey color with a flammability rating of UL94 V-0. It has a current rating of 8A and is designed for through hole mounting. The connector is available in a bulk packaging quantity of 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5431000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5431000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.