This 4-position through-hole header features a 3.5mm pitch and is rated for 8A and 160V. It has a grey housing and is made from tin-plated material. The header is designed for vertical orientation and is available in bulk packaging with 100 units per package. It meets the UL94 V-0 flammability rating and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 5431013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5431013 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5431013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.