
This 11-position vertical header is a single-level connector with a current rating of 8A and a voltage rating of 300V. It features a grey color and is designed for through-hole mounting. The header is packaged in bulk quantities of 100 pieces. It is part of the BCH series and has a termination type of solder.
Phoenix Contact 5431657 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
