
This 16-position, 1-level vertical through-hole header is rated for 300V and 8A. It features a 0.15inch pitch and is available in a package quantity of 100. The header is terminated with solder and has a grey color. It is designed for use in through-hole applications and is part of the BCH series.
Phoenix Contact 5431709 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.