This 17-position FFC/FPC connector is designed for vertical mounting and features a termination of solder. It has a voltage rating of 300V and a current rating of 8A. The connector is packaged in bulk quantities of 100 and meets the flammability rating of UL94 V-0.
Phoenix Contact 5431712 technical specifications.
| Color | Grey |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.