The Phoenix Contact BCH series 18-position vertical FFC/FPC connector is designed for high-reliability applications. It features a flammability rating of UL94 V-0 and can withstand a maximum voltage of 300V. The connector is rated for 8A of current and is available in a package quantity of 100. It is suitable for use in through-hole mount applications and is packaged in bulk.
Phoenix Contact 5431725 technical specifications.
| Color | Grey |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
