
This Phoenix Contact BCH series header features a 2-position, 2-level vertical shrouded design with a current rating of 8A and a voltage rating of 300V. It is available in a bulk packaging quantity of 100 pieces. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for through hole mounting and has a termination type of solder.
Phoenix Contact 5431754 technical specifications.
| Color | Grey |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.