
This 9-position shrouded header features a single level with 9 positions per level, supporting currents up to 15A and voltages up to 300V. It has a UL94 V-0 flammability rating and is available in bulk packaging with 100 units per package. The header is designed for through-hole mounting and is part of the BCH series from Phoenix Contact.
Phoenix Contact 5432423 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.