
The Phoenix Contact 5432533 is a 20-position FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It features a through-hole mount and is available in a bulk packaging quantity of 100. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is part of the BCH series and has a grey color.
Phoenix Contact 5432533 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.