
Header Nominal current 12 A Rated voltage (III/2) 320 V Number of positions 21 Pitch 5 mm Color signal grey Contact surface Tin Mounting Soldering
Phoenix Contact 5432559 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.