
This Phoenix Contact BCH series FFC/FPC connector features 19 positions per level, a vertical orientation, and a termination of solder. It has a voltage rating of 300V and a current rating of 15A. The connector is packaged in bulk quantities of 100 and meets the UL94 V-0 flammability rating.
Phoenix Contact 5433189 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.