
This Phoenix Contact BCH series header features a 10-position, 10-level right angle shrouded design with a maximum current rating of 12A and a voltage rating of 300V. It has a through hole package type and is available in a bulk packaging quantity of 100. The header is made of tin-plated material and has a flammability rating of UL94 V-0. It is RoHS compliant and has a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 50.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
