
Header Nominal current 12 A Rated voltage (III/2) 320 V Number of positions 13 Pitch 5.08 mm Color signal grey Contact surface Tin Mounting Soldering
Sign in to ask questions about the Phoenix Contact 5434421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5434421 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5434421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
