
Header Nominal current 12 A Rated voltage (III/2) 320 V Number of positions 17 Pitch 5.08 mm Color signal grey Contact surface Tin Mounting Soldering
Phoenix Contact 5434463 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5434463 to view detailed technical specifications.
No datasheet is available for this part.