Plug component Nominal current 8 A Rated voltage (III/2) 160 V Number of positions 17 Pitch 3.5 mm Connection method Screw connection Color signal grey Contact surface Tin
Sign in to ask questions about the Phoenix Contact 5434696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5434696 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5434696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.