
The 19-Position Terminal Block is a 300V, 8A terminal block with a free hanging design and grey color. It is available in a bulk packaging quantity of 100 units. The terminal block has a pitch of 0.138inch and is RoHS compliant. It is suitable for use in a variety of applications and is part of the BCP series.
Phoenix Contact 5434719 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.