Plug component Nominal current 8 A Rated voltage (III/2) 160 V Number of positions 20 Pitch 3.5 mm Connection method Screw connection Color signal grey Contact surface Tin
Phoenix Contact 5434722 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.