This 2-position terminal block from Phoenix Contact features a current rating of 8A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is lead-free. The block is available in a bulk packaging quantity of 100 and has a pitch of 0.15inch. It is designed for free-hanging mounting and has a height of 11.1mm. The terminal block is RoHS compliant and has a wire gauge range of 14AWG to 30AWG.
Phoenix Contact 5434926 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.