This 18-position terminal block from Phoenix Contact features a 300V voltage rating and 8A current capacity. It is designed for free hanging applications and has a grey color. The block is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and suitable for use in general applications.
Phoenix Contact 5435080 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.