
This 19-position terminal block is a single-level, free-hanging device rated for 300V and suitable for wire gauges between 14AWG and 30AWG. It is packaged in bulk quantities of 100 and features a grey color. The terminal block is RoHS compliant and suitable for use in a variety of applications.
Phoenix Contact 5435093 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.