This 22-position terminal block features a single level with 22 positions, rated for 15A and 300V. It has a screw termination and is available in a bulk packaging quantity of 100. The block is RoHS compliant and has a pitch of 0.197inch. It is designed for free-hanging mounting and is part of the BCP series from Phoenix Contact.
Phoenix Contact 5435501 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.