
This 5-position terminal block is designed for free hanging applications and features a grey color. It has a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is available in a bulk packaging quantity of 100 units. It is part of the BCP series and has a screw termination type. The block has a pitch of 0.197inch and a maximum wire gauge of 30AWG, with a minimum wire gauge of 12AWG.
Phoenix Contact 5435569 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
